- 홈 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-S1TF3R65U
설명
+
SMD Anti-Sulfur Resistor - 3.65 Ohm ±0.01 - 1.0W - 2512
Search Keywords: ERJS1TF3R65U
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Panasonic
-
부품 번호:ERJ-S1TF3R65U
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
1000
12 Weeks
배송 가능
7. 20. 26
PRICE (USD)
수량
Unit Price
1,000
$0.3300
2,000
$0.2475
3,000
$0.2310
4,000 +
$0.2264
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments