- 홈 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-S12D5R62U
설명
+
SMD Anti-Sulfur Resistor - 5.62 Ohm ±0.005 - 0.75W - 1812
Search Keywords: ERJS12D5R62U
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Panasonic
-
부품 번호:ERJ-S12D5R62U
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
1250
12 Weeks
배송 가능
7. 20. 26
PRICE (USD)
수량
Unit Price
1,250
$0.2008
2,500
$0.1506
3,750
$0.1406
5,000 +
$0.1377
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments