help desk software
Image is representational - see mfr. specs

83F1K0E

Ohmite

Res Wirewound 1K Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL

+ see all

데이터 시트 액세서리

유해물질 제한지침(RoHS) 준수
Discontinued & Replaced
포장
Certificate of Compliance Guarantee
설명 +
Res Wirewound 1K Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 83F1K0E
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Ohmite
  • 부품 번호:
    83F1K0E
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8533210080
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    3 W
  • Resistance Value:
    1 KOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    15.1 x 5.5 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Non-RoHS Equivalent
재고 보유:
103
최소 주문:
10