help desk software

77-12025A120

NTE Electronics

Fan; AC; 115V; 120x120x38mm; Sq; 68CFM; 39dBA; 14W; 2450RPM; Leadwires

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Fan; AC; 115V; 120x120x38mm; Sq; 68CFM; 39dBA; 14W; 2450RPM; Leadwires
Search Keywords: 7712025A120
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    NTE Electronics
  • 부품 번호:
    77-12025A120
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8414519090
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 4
즉시 배송 가능
99 Weeks 배송 가능 10. 18. 27
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$37.82
5
$33.38
25
$30.34
50
$28.60
100
$27.43
250
$26.70
500 +
$26.00
Click for Quote
Log in 특별 가격 잠금 해제