- 홈 ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 76054-00000600-05
설명
+
5000 Series Extended Duty Pressure Switch
Search Keywords: 760540000060005
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Honeywell
-
부품 번호:76054-00000600-05
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
50 -
Maximum Operating Supply Voltage:N/A
-
Accuracy:N/A
-
Family:76054-00000600-05
-
Dimension:58.42 x 37.34 mm
-
Maximum Overload Pressure:1250 psi
-
Maximum Supply Current:N/A
-
Maximum Output Current:N/A
-
IP Rating:N/A
-
Device Pressure Type:Vacuum
-
Electrical Termination:832 Screw
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
13
4 Weeks
배송 가능
7. 2. 26
PRICE (USD)
수량
Unit Price
13
$207.43
25
$114.21
38
$79.31
50 +
$77.73
Click for Quote
Log in
특별 가격 잠금 해제