Honeywell
104TL1-1
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (On - Off - On), Integrated Wire Termination ( ...
데이터시트 보기 데이터시트에 질문하기 액세서리 입고 알림
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
| 제품 속성 | 속성 값 속성 선택 |
|---|---|
| 공급자: | Honeywell |
| 부품 번호: | 104TL1-1 |
| 별칭/다른 이름: | MS27724-21 |
| 측정 단위: | 당 개 |
| RoHS: | 예 |
| HTS: | 85365080 |
| COO: | US |
| ECCN: | EAR99 |
공급업체 표준 포장:
|
1 |
| 극-위치 구성: | 4P2T (4PDT) |
| 스위치 구성: | On Off On |
| 접점 정격 @ 전압: | 745.7@(CSA/UL) A |
| 액추에이터 스타일: | Round Lever |
| 장착 방식: | Panel Mount with Threads |
| 나사 크기: | 15/32-32 |
| 몸체 방향: | Straight |
| 단자 타입: | IWTS |
| 치수: | 33.53 x 41.66 x 66.55 mm |
| 동작 온도: | -65 to 72 °C |