- 홈 ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2508053017Y0
2508053017Y0
Fair-Rite Products
Multilayer Chip Ferrite Bead - 300 ohm@100MHz - 300mA max - 0805
액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
REEL 포장
Certificate of Compliance Guarantee
설명
+
Multilayer Chip Ferrite Bead - 300 ohm@100MHz - 300mA max - 0805
Search Keywords: 2508053017Y0
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Fair-Rite Products
-
부품 번호:2508053017Y0
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8548900100
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
56,000
즉시 배송 가능
Minimum Order Quantity:
4000
다수:
4000
19 Weeks
배송 가능
9. 14. 26
PRICE (USD)
수량
Unit Price
4,000
$0.0219
8,000
$0.0209
28,000
$0.0205
52,000
$0.0204
100,000
$0.0203
152,000
$0.0202
252,000
$0.0201
500,000 +
$0.0200
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments