- 홈 ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 634-026-363-532
설명
+
D-Sub Receptacle - 26 Contacts - 90° PC Pin - Two Prong Boardlocks - Nickel Shell - 15 Microinch Gold Contacts - -55°C to +85°C
Search Keywords: 634026363532
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:EDAC
-
부품 번호:634-026-363-532
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
공급자 표준 포장:
1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
5
16 Weeks
배송 가능
9. 24. 26
PRICE (USD)
수량
Unit Price
5
$6.33
25
$5.31
100
$4.01
250
$3.57
500
$3.12
1,000
$2.90
2,500
$2.75
5,000 +
$2.71
Click for Quote
Log in
특별 가격 잠금 해제