- 홈 ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- EB13E2J2H-50.000M-TR
설명
+
Oscillator XO 50MHz A±25ppm 15pF LVCMOS 55% 3.3V 4-Pin CSMD T/R
Search Keywords: EB13E2J2H50000MTR
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Ecliptek
-
부품 번호:EB13E2J2H-50.000M-TR
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8541600060
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Crystal Oscillator12732
-
Load Capacitance:15 pF
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:50 MHz
-
Frequency Stability:±25 ppm
-
Frequency Aging:N/A
-
Packaging:Tape and Reel
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
1,000
즉시 배송 가능
Minimum Order Quantity:
500
14 Weeks
배송 가능
8. 3. 26
PRICE (USD)
수량
Unit Price
500
$0.613
1,000
$0.599
3,000
$0.574
5,000
$0.551
8,000
$0.543
10,000
$0.521
15,000
$0.518
25,000 +
$0.512
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments