- 홈 ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4112N/2H4
설명
+
DC Fan Axial Ball Bearing 12V 9V to 14V 211.8CFM 67dB 119 X 119 X 38mm
Search Keywords: 4112N2H4
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:ebm-papst
-
부품 번호:4112N/2H4
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:32 W
-
Maximum Airflow:211CFM
-
Noise Level:67 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-20 to 65 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
41
Ships today, if you order in
13 Weeks
배송 가능
7. 27. 26
PRICE (USD)
수량
Unit Price
1
$125.58
5
$104.65
10
$87.51
20
$83.31
50
$81.48
100 +
$81.07
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments