- 홈 ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3414NGL
설명
+
DC Fan Axial Sintec Bearing 24V 18V to 28V 35.9CFM 23dB 92 X 92 X 25.4mm Low Speed
Search Keywords: 3414NGL
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:ebm-papst
-
부품 번호:3414NGL
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Category:DC Fan
-
Dimension:92 x 92 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:1.4 W
-
Maximum Airflow:35.9 CFM
-
Noise Level:23 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
54
Ships today, if you order in
12 Weeks
배송 가능
7. 20. 26
PRICE (USD)
수량
Unit Price
1
$23.03
5
$22.24
10
$21.71
25
$21.38
50
$19.31
100
$18.92
250 +
$15.32
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT