- 홈 ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 568-0101-123
설명
+
LED Quad-Level Uni-Color Green/Red/Red/Yellow 565nm/635nm/635nm/585nm 8-Pin Bulk
Search Keywords: 5680101123
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Dialight
-
부품 번호:568-0101-123
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):No
-
HTS:8541402000
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Dimension:14.35 x 4.32(Max) x 20.32 mm
-
Dominant Wavelength:N/A
-
Color:Green,Red,Red,Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
18
10 Weeks
배송 가능
7. 16. 26
ROHs Equivalent