Image is representational - see mfr. specs

942C12P9K-F

Cornell Dubilier

Film Capacitor - 0.9uF ±10% - 1200V - 31 X 64mm - Axial - 105°C

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
BAG 포장
Certificate of Compliance Guarantee
설명 +
Film Capacitor - 0.9uF ±10% - 1200V - 31 X 64mm - Axial - 105°C
Search Keywords: 942C12P9KF
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Cornell Dubilier
  • 부품 번호:
    942C12P9K-F
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8532250060
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Dielectric:
    PP
  • Voltage:
    1200,430 VDC|VAC
  • Capacitance Value:
    0.9 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Axial
  • Size:
    31 x 64 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 918
즉시 배송 가능
재고 수량을 위한 MOQ:
15
품절 수량을 위한 MOQ:
15
28 Weeks 배송 가능 11. 9. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
15
$17.93
25
$17.89
50
$13.41
75
$12.53
100 +
$12.27
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!