Image is representational - see mfr. specs

225P33391WD3

Cornell Dubilier

Orange Drop® Polyester Film/Foil Capacitor - 0.033uF (+/-) 10% - 100VDC - 1.25 inch Hockey Stick Crimp Lead

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
BAG 포장
Certificate of Compliance Guarantee
설명 +
Orange Drop® Polyester Film/Foil Capacitor - 0.033uF (+/-) 10% - 100VDC - 1.25 inch Hockey Stick Crimp Lead
Search Keywords: 225P33391WD3
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Cornell Dubilier
  • 부품 번호:
    225P33391WD3
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8532250070
  • COO:
    MX
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dielectric:
    PET
  • Voltage:
    100,70 VDC|VAC
  • Capacitance Value:
    0.033 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    17.8 x 6.9 x 9.4 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
주문 중:
468   배송 가능 7. 22. 26
Minimum Order Quantity:
100
다수:
100
20 Weeks 배송 가능 9. 15. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
100
$2.25
300
$2.15
500
$1.68
1,000
$1.44
2,500
$1.40
5,000
$1.36
7,500
$1.35
10,000 +
$1.34
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!