- 홈 ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- SM8-08BFFM-SR7B03
SM8-08BFFM-SR7B03
Amphenol LTW
M8 Metric Circular Connector, A Code, Stainless, 1.5A, 08 pins, Female Connector, Female Contact, Right Angle, Screw Thread, O ...
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
M8 Metric Circular Connector, A Code, Stainless, 1.5A, 08 pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 3000mm, IP67 Mated
Search Keywords: SM808BFFMSR7B03
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Amphenol LTW
-
부품 번호:SM8-08BFFM-SR7B03
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
100
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
25
5 Weeks
배송 가능
6. 4. 26
PRICE (USD)
수량
Unit Price
25
$30.94
50
$19.04
75
$15.07
100 +
$14.77
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments