- 홈 ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- MSDS04ML-SDSMR-SE005
MSDS04ML-SDSMR-SE005
Amphenol LTW
M12 Metric Circular Connector, D Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight-to-Right Angle, Screw Thread ...
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
M12 Metric Circular Connector, D Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 5000mm, IP68 / IP69K
Search Keywords: MSDS04MLSDSMRSE005
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Amphenol LTW
-
부품 번호:MSDS04ML-SDSMR-SE005
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
100
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
25
5 Weeks
배송 가능
6. 2. 26
PRICE (USD)
수량
Unit Price
25
$62.67
50
$38.56
75
$30.53
100 +
$29.92
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments