- 홈 ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- MSAS-06BMMM-SL8D10
MSAS-06BMMM-SL8D10
Amphenol LTW
M12 Metric Circular Connector, A Code, Metal, 2A, 06 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, L ...
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
M12 Metric Circular Connector, A Code, Metal, 2A, 06 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 10000mm, IP68 / IP69K
Search Keywords: MSAS06BMMMSL8D10
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Amphenol LTW
-
부품 번호:MSAS-06BMMM-SL8D10
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
100
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
25
5 Weeks
배송 가능
6. 2. 26
PRICE (USD)
수량
Unit Price
25
$55.78
50
$34.32
75
$27.17
100 +
$26.63
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments