- ホーム ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- M8-03BFFM-SR7D02
M8-03BFFM-SR7D02
Amphenol LTW
M8 Metric Circular Connector, A Code, Metal, 3A, 03 pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmol ...
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
M8 Metric Circular Connector, A Code, Metal, 3A, 03 pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 2000mm, IP67 Mated
Search Keywords: M803BFFMSR7D02
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Amphenol LTW
-
部品番号:M8-03BFFM-SR7D02
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
サプライヤー標準パック:
100
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
5
5 Weeks
出荷できます
6/2/26
PRICE (USD)
数量
Unit Price
5
$8.67
25
$7.05
50
$7.03
100
$6.73
300
$6.18
500
$5.54
1,000
$5.12
2,500 +
$4.99
Click for Quote
ログイン
特別価格を解除するには
Tariffs may apply for U.S. shipments