- 홈 ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- M8-03BFFM-SL7D04
M8-03BFFM-SL7D04
Amphenol LTW
M8 Metric Circular Connector, A Code, Metal, 3A, 03 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded ...
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
M8 Metric Circular Connector, A Code, Metal, 3A, 03 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 4000mm, IP67 Mated
Search Keywords: M803BFFMSL7D04
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Amphenol LTW
-
부품 번호:M8-03BFFM-SL7D04
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
100
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
25
5 Weeks
배송 가능
6. 2. 26
PRICE (USD)
수량
Unit Price
25
$10.76
50
$8.07
75
$7.53
100 +
$7.38
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments