- 홈 ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- M12L-05PMEC-SF8C30
M12L-05PMEC-SF8C30
Amphenol LTW
M12 Metric Circular Connector, L Code, Metal, 16A, 05 pins, Male Connector, Male (Power) + Female (Ground) Contact, Hexagonal, ...
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
M12 Metric Circular Connector, L Code, Metal, 16A, 05 pins, Male Connector, Male (Power) + Female (Ground) Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 300mm, IP68 / IP69K
Search Keywords: M12L05PMECSF8C30
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Amphenol LTW
-
부품 번호:M12L-05PMEC-SF8C30
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
100
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
25
5 Weeks
배송 가능
6. 4. 26
PRICE (USD)
수량
Unit Price
25
$12.82
50
$9.62
75
$8.98
100 +
$8.80
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments