- 홈 ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- ASY-33BFFM-QL8C01
ASY-33BFFM-QL8C01
Amphenol LTW
X-Lok, Ultra High-Density Mini Size, Metal, 0.5A, 33 pins, Female Connector, Female Contact, Straight, Push Lock, Overmolded, ...
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
X-Lok, Ultra High-Density Mini Size, Metal, 0.5A, 33 pins, Female Connector, Female Contact, Straight, Push Lock, Overmolded, Length 1000mm, IP68 Mated
Search Keywords: ASY33BFFMQL8C01
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Amphenol LTW
-
부품 번호:ASY-33BFFM-QL8C01
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
100
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
25
5 Weeks
배송 가능
6. 2. 26
PRICE (USD)
수량
Unit Price
25
$111.72
50
$59.15
75
$41.62
100 +
$40.79
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments