- 홈 ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PTRH-1C-12S-T5-X
PTRH-1C-12S-T5-X
Picker Components
Power Relay - 1FormC - SPDT - 30A - Coil: 12VDC@0.9W - Sealed NOT Washable - PCB Mount - Class B - UL508 & UL873
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Power Relay - 1FormC - SPDT - 30A - Coil: 12VDC@0.9W - Sealed NOT Washable - PCB Mount - Class B - UL508 & UL873
Search Keywords: PTRH1C12ST5X
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Picker Components
-
부품 번호:PTRH-1C-12S-T5-X
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
1
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
240
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
배송 가능
9. 21. 26
PRICE (USD)
수량
Unit Price
5
$3.74
25
$2.72
50
$2.64
100
$2.20
500
$1.92
1,000
$1.79
2,500 +
$1.72
Click for Quote
Log in
특별 가격 잠금 해제
CUSTOMERS
ALSO BOUGHT