help desk software
Image is representational - see mfr. specs

UTTB 2 5- 2-BE

Phoenix Contact

Feed-through terminal block - for installing components that can be individually selected - connection method: Screw connectio ...

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Feed-through terminal block - for installing components that can be individually selected - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: UTTB252BE
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Phoenix Contact
  • Parça Numarası:
    UTTB 2 5- 2-BE
  • Alias/AKA:
    3046757
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Housing Material:
    Polyamide
  • Housing Color:
    Gray
  • Maximum Current Rating:
    28 A
  • Gender:
    F
  • Body Orientation:
    N/A
  • Family:
    3046757
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Manufacturer Stock:
893 Gemi olabilir
MİN SİPARİŞ:
5
6 Weeks Gemi olabilir 1.5.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
5
$5.16
25
$5.06
50 +
$4.96
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments