help desk software
Image is representational - see mfr. specs

UT 4-MTD-DIO/L-R-P/P

Phoenix Contact

Component terminal block - With test socket screws for insertion of test plugs - The max. current is determined by the diode. ...

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Component terminal block - With test socket screws for insertion of test plugs - The max. current is determined by the diode. Installed: Diode 1N 4007 - reverse voltage: 1300 V - maximum continuous current: 0.5 A. - nom. voltage: 800 V - nominal current: 0.5 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: UT4MTDDIOLRPP
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Phoenix Contact
  • 부품 번호:
    UT 4-MTD-DIO/L-R-P/P
  • Alias/AKA:
    3046346
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Housing Color:
    Gray
  • Dimension:
    57.8 x 6.2 x 55 mm
  • Contact Material:
    N/A
  • Contact Plating:
    N/A
  • Body Orientation:
    N/A
  • Family:
    3046346
  • Maximum Current Rating:
    0.5 A
  • Housing Material:
    Polyamide
  • Gender:
    F
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
공장 재고:
100 배송 가능
최소 주문:
5
4 Weeks 배송 가능 12. 22. 25
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
5
$6.03
25
$5.91
50 +
$5.79
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments
액세서리
+ Show 46 More