help desk software
Image is representational - see mfr. specs

PT 2 5-DIO/L-R

Phoenix Contact

Component terminal block - with integrated 1N4007 diode - nom. voltage: 800 V - nominal current: 0.5 A - connection method: Pu ...

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Component terminal block - with integrated 1N4007 diode - nom. voltage: 800 V - nominal current: 0.5 A - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 48.5 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: PT25DIOLR
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Phoenix Contact
  • 부품 번호:
    PT 2 5-DIO/L-R
  • Alias/AKA:
    3210224
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Housing Color:
    Gray
  • Contact Plating:
    N/A
  • Contact Material:
    N/A
  • Body Orientation:
    N/A
  • Gender:
    F
  • Housing Material:
    Polyamide
  • Family:
    3210224
  • Dimension:
    48.5 x 5.2 x 44 mm
  • Maximum Current Rating:
    0.5 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 108
즉시 배송 가능
최소 주문:
4
4 Weeks 배송 가능 12. 22. 25
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
4
$6.38
25
$6.26
50 +
$6.13
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments