Image is representational - see mfr. specs

Plug - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 2 - numbe ...

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Plug - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 2 - number of positions: 2 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 16.4 mm - height: 49.3 mm - color: gray
Search Keywords: 3061570
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Phoenix Contact
  • 부품 번호:
    3061570
  • Alias/AKA:
    PP-H-6/-2
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    N/A
  • Pitch:
    N/A
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    1000 V
  • Maximum Current Rating:
    41 A
  • Wire Size:
    8-20 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 21
Ships today, if you order in
공장 재고:
749 배송 가능
Minimum Order Quantity:
4
2 Weeks 배송 가능 7. 1. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
4
$6.71
25
$6.38
50 +
$6.06
Click for Quote
Log in 특별 가격 잠금 해제
액세서리
+ Show 20 More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!