3046197
Phoenix Contact
Feed-through terminal block - nom. voltage: 800 V - nominal current: 41 A - connection method: Screw connection - number of co ...
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Feed-through terminal block - nom. voltage: 800 V - nominal current: 41 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3046197
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Phoenix Contact
-
부품 번호:3046197
-
Alias/AKA:UT-4-MTD-BU
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
공급자 표준 포장:
50 -
Body Orientation:Straight
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
486
Ships today, if you order in
공장 재고:
58
배송 가능
Minimum Order Quantity:
20
5 Weeks
배송 가능
7. 8. 26