2907654
Phoenix Contact
Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray
Search Keywords: 2907654
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Phoenix Contact
-
부품 번호:2907654
-
Alias/AKA:TMC-82D-04A
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536200040
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Current Rating:4 A
-
Family:2907654
-
Actuator Type:Toggle
-
Number of Poles:1
-
Mounting:DIN Rail
-
Number of Terminals:2
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
46
Ships today, if you order in
15 Weeks
배송 가능
9. 18. 26