- 홈 ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 2800900
2800900
Phoenix Contact
Thermomagnetic device circuit breaker - 2-pos. - tripping characteristic F1 (fast-blow) - 2 PDT contacts - plug for base eleme ...
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Thermomagnetic device circuit breaker - 2-pos. - tripping characteristic F1 (fast-blow) - 2 PDT contacts - plug for base element.
Search Keywords: 2800900
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Phoenix Contact
-
부품 번호:2800900
-
Alias/AKA:CB-TM2-16A-F1-P
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536200020
-
COO:ID
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Type:Thermomagnetic
-
Voltage Rating:240,277,80 VAC|VAC|VDC
-
Number of Poles:2
-
Current Rating:16 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-30 to 60 °C
-
Mounting:Connector
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
공장 재고:
8
배송 가능
11 Weeks
배송 가능
8. 11. 26