- 홈 ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- FCH2-A-T14
설명
+
Latching flat cable holders, 2" (50.8mm) cable width, gray, bulk package.
Search Keywords: FCH2AT14
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Panduit
-
부품 번호:FCH2-A-T14
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
COO:US
-
ECCN:EAR99
-
공급자 표준 포장:
200 -
Type:Flat Cable Holder
-
Color:Gray
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
200
다수:
200
10 Weeks
배송 가능
8. 12. 26
PRICE (USD)
수량
Unit Price
200
$1.46
400
$1.39
800
$1.32
1,600
$1.25
2,000 +
$1.19
Click for Quote
Log in
특별 가격 잠금 해제