Available Replacements
Alternative Packaging
DNF18-250FIMB-K
DNF18-250FIMB-K

Panduit

재고 보유: 0

최소 주문: 1,000

VIEW PRODUCT
Image is representational - see mfr. specs

DNF18-250FIMB-D

Panduit

The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red, nylon overs ...

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red, nylon oversized housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.91" (23.1 mm) long and 0.45" (11.4 mm) wide. The disconnect has a standard barrel configuration and a butted seam barrel. It comes in boxes of 500.
Search Keywords: DNF18250FIMBD
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Panduit
  • 부품 번호:
    DNF18-250FIMB-D
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • COO:
    MX
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
주문 중:
2,000   배송 가능 7. 10. 26
Minimum Order Quantity:
500
다수:
500
10 Weeks 배송 가능 8. 10. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
500
$0.62
1,000
$0.58
2,000
$0.56
4,000
$0.53
5,000 +
$0.50
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!