- 홈 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-U02F1R96X
설명
+
SMD Anti-Sulfur Resistor - 1.96 Ohm ±0.01 - 0.1W - 0402
Search Keywords: ERJU02F1R96X
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Panasonic
-
부품 번호:ERJ-U02F1R96X
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
10000
다수:
10000
12 Weeks
배송 가능
8. 28. 26
PRICE (USD)
수량
Unit Price
10,000
$0.0131
30,000
$0.0123
50,000
$0.0117
100,000
$0.0114
150,000
$0.0111
250,000
$0.0111
500,000 +
$0.0107
Click for Quote
Log in
특별 가격 잠금 해제