- 홈 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-S1DF3R16U
설명
+
SMD Anti-Sulfur Resistor - 3.16 Ohm ±0.01 - 0.75W - 2010
Search Keywords: ERJS1DF3R16U
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Panasonic
-
부품 번호:ERJ-S1DF3R16U
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
2500
12 Weeks
배송 가능
8. 28. 26
PRICE (USD)
수량
Unit Price
2,500
$0.1429
5,000
$0.1367
10,000
$0.1328
25,000
$0.1292
50,000
$0.1241
100,000 +
$0.1238
Click for Quote
Log in
특별 가격 잠금 해제