- 홈 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-S02D1R82X
설명
+
SMD Anti-Sulfur Resistor - 1.82 Ohm ±0.005 - 0.1W - 0402
Search Keywords: ERJS02D1R82X
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Panasonic
-
부품 번호:ERJ-S02D1R82X
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
5000
12 Weeks
배송 가능
8. 26. 26
PRICE (USD)
수량
Unit Price
5,000
$0.0673
7,500
$0.0643
10,000
$0.0642
30,000
$0.0608
50,000
$0.0607
100,000
$0.0584
150,000
$0.0583
250,000 +
$0.0577
Click for Quote
Log in
특별 가격 잠금 해제