- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 10SVP15M
Panasonic
10SVP15M
Cap Aluminum Polymer 15uF 10VDC 20% (4 X 5.4mm) SMD 0.2 Ohm 740mA 2000h 105°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | 10SVP15M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Equivalent Series Resistance: | 0.2 Ohm |
| Lifetime: | 2000 h |
| Family: | SVP |
| Construction: | Cylindrical |
| Dimension: | 5.4 x 4mm mm |
| Lead Diameter: | N/R |
| Lead Pitch For Radial: | N/R |
| Capacitance Value: | 15 uF |
| Leakage Current: | 75@2Min uA |