help desk software
Image is representational - see mfr. specs

SF4B-F111<V2>

PANASONIC / SUNX

Safety Light Curtains Aluminum Housing

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Safety Light Curtains Aluminum Housing
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    PANASONIC / SUNX
  • 부품 번호:
    SF4B-F111<V2>
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8541408000
  • COO:
    JP
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Beams:
    111
  • Maximum Response time:
    14 mS
  • Light Source:
    Infrared
  • Type:
    Light Curtain
  • Terminal Type:
    Connector
  • Dimension:
    1166 x 30 x 28 mm
  • Mounting:
    Bracket
  • Operating Temperature:
    -10 to 55 °C
  • Sensing Distance Range:
    0.3 to 7 m
  • Protective Height:
    1110 mm
  • Typical Operating Supply Voltage:
    24 VDC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
12 Weeks 배송 가능 2. 16. 26
백오더
PRICE (USD)
수량
Unit Price
1
$4,026.50
3
$3,918.05
5 +
$3,859.28
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments