Image is representational - see mfr. specs

OD172AP-48HB

Orion Fans

DC Fan Axial Ball Bearing 48V 24V to 55V 285CFM 61dB 172 X 51mm High Speed

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
DC Fan Axial Ball Bearing 48V 24V to 55V 285CFM 61dB 172 X 51mm High Speed
Search Keywords: OD172AP48HB
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Orion Fans
  • 부품 번호:
    OD172AP-48HB
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8414596590
  • COO:
    TW
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Category:
    DC Fan
  • Dimension:
    172mm dia x 51 mm
  • Voltage Rating:
    48 V
  • Power Rating:
    10.6 W
  • Maximum Airflow:
    285 CFM
  • Noise Level:
    61 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    DieCast Aluminum
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
재고 보유: 3
즉시 배송 가능
공장 재고:
25 배송 가능
19 Weeks 배송 가능 10. 12. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$101.83
5
$84.01
10
$81.37
15
$78.02
25
$77.25
50 +
$76.49
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!