- 홈 ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA938AP-22-1WB
OA938AP-22-1WB
Orion Fans
FAN AC 92X38 220V BALL, 50cfm
액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Bulk 포장
Certificate of Compliance Guarantee
설명
+
FAN AC 92X38 220V BALL, 50cfm
Search Keywords: OA938AP221WB
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Orion Fans
-
부품 번호:OA938AP-22-1WB
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Category:AC Fan
-
Dimension:92 x 92 x 38.5 mm
-
Voltage Rating:230 V
-
Power Rating:9 W
-
Maximum Airflow:50 CFM
-
Noise Level:32 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-20 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
공장 재고:
763
배송 가능
2 Weeks
배송 가능
6. 15. 26
PRICE (USD)
수량
Unit Price
1
$25.99
5
$24.34
10
$23.63
25
$22.69
50
$21.98
100
$21.27
250 +
$20.33
Click for Quote
Log in
특별 가격 잠금 해제
CUSTOMERS
ALSO BOUGHT