Image is representational - see mfr. specs

OA254AN-11-2WB

Orion Fans

FAN AC 254MM(10") 115V, 600cfm

+ see all

액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
FAN AC 254MM(10") 115V, 600cfm
Search Keywords: OA254AN112WB
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Orion Fans
  • 부품 번호:
    OA254AN-11-2WB
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8414596590
  • COO:
    TW
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    254mm dia x 89 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    45 W
  • Maximum Airflow:
    600 CFM
  • Noise Level:
    55 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Die-Cast Aluminum
  • Operating Temperature:
    -20 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 17
즉시 배송 가능
공장 재고:
23 배송 가능
21 Weeks 배송 가능 9. 21. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$78.86
5
$75.81
10
$74.67
20
$72.70
50
$71.61
100 +
$70.53
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!