Image is representational - see mfr. specs

OA109AP-11-1TB

Orion Fans

AC Fan - 120 x 120 x 38mm - 115VAC - 15W - 3000 RPM - 110 CFM - 42dB - Terminals - Ball Bearing

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Bulk 포장
Certificate of Compliance Guarantee
설명 +
AC Fan - 120 x 120 x 38mm - 115VAC - 15W - 3000 RPM - 110 CFM - 42dB - Terminals - Ball Bearing
Search Keywords: OA109AP111TB
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Orion Fans
  • 부품 번호:
    OA109AP-11-1TB
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8414596590
  • COO:
    TW
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    119.5 x 119.5 x 38.5 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    15 W
  • Maximum Airflow:
    110 CFM
  • Noise Level:
    42 dB
  • Special Features:
    None
  • Termination:
    Terminal
  • Housing Material:
    DieCast Aluminum
  • Operating Temperature:
    -20 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 333
즉시 배송 가능
주문 중:
1,784   배송 가능 7. 1. 26
1,000   배송 가능 7. 6. 26
21 Weeks 배송 가능 10. 20. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$22.55
5
$18.67
10
$16.00
25
$15.37
50
$15.17
100
$15.13
250 +
$14.91
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!