help desk software
Image is representational - see mfr. specs

Conn Unshrouded Header PL 30 POS 2.54mm Solder ST Thru-Hole

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Conn Unshrouded Header PL 30 POS 2.54mm Solder ST Thru-Hole
Search Keywords: XG8W3041
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Omron Electronics
  • 부품 번호:
    XG8W-3041
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536698000
  • COO:
    JP
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    30
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
최소 주문:
100
다수:
100
26 Weeks 배송 가능 5. 22. 26
백오더
PRICE (USD)
수량
Unit Price
100
$1.081
300
$1.047
500
$1.000
1,000
$0.957
2,500
$0.918
5,000
$0.733
7,500
$0.722
10,000 +
$0.711
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments