Available Replacements
교체 권장
G3VM-353G
G3VM-353G

Omron Electronics

재고 보유: 284

최소 주문: 5

VIEW PRODUCT
Image is representational - see mfr. specs

Relay SSR 50mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 8-Pin PDIP

+ see all

데이터 시트 액세서리

유해물질 제한지침(RoHS) 준수
Discontinued & Replaced
포장
Certificate of Compliance Guarantee
설명 +
Relay SSR 50mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 8-Pin PDIP
Search Keywords: G3VM354C
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Omron Electronics
  • 부품 번호:
    G3VM-354C
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    350 V
  • Maximum Output Current:
    0.15 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.3 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    2 Form B
  • Dimension:
    9.66 x 6.4 x 3.65 mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!