help desk software
Image is representational - see mfr. specs

Switch Snap Action N.C. SPST Leaf Lever Wire Lead 2A 125VAC 42VDC 1.8N Screw Mount

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Switch Snap Action N.C. SPST Leaf Lever Wire Lead 2A 125VAC 42VDC 1.8N Screw Mount
Search Keywords: D2HWBR262M
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Omron Electronics
  • 부품 번호:
    D2HW-BR262M
  • Alias/AKA:
    D2HWBR262MBYOMR
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536509040
  • COO:
    JP
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.C.
  • Actuator Material/Style:
    Stainless Steel/Leaf Lever
  • Contact Rating @ Voltage:
    2@12VDC A
  • Maximum Movement Differential:
    0.5 mm
  • Operating Force:
    1.8 N
  • Termination Style:
    Wire Lead
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
최소 주문:
20
다수:
20
26 Weeks 배송 가능 5. 25. 26
백오더
PRICE (USD)
수량
Unit Price
20
$6.68
40
$6.47
100
$6.18
260
$4.37
500
$4.19
1,000
$4.08
2,500
$3.97
5,000 +
$3.91
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments