help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 3A 125VAC 30VDC 0.78N Screw Mount

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 3A 125VAC 30VDC 0.78N Screw Mount
Search Keywords: D2FL2D3
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Omron Electronics
  • 부품 번호:
    D2F-L2-D3
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536509040
  • COO:
    JP
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Polyacetal Resin/Stainless Steel/Hinge Roller Lever
  • Contact Rating @ Voltage:
    3@125VAC A
  • Maximum Movement Differential:
    0.5 mm
  • Operating Force:
    0.78 N
  • Termination Style:
    Solder
  • Dimension:
    15.55 x 5.8 x 21.5 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 1,175
즉시 배송 가능
최소 주문:
10
26 Weeks 배송 가능 5. 25. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
10
$2.03
100
$1.81
250 +
$1.79
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5