In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Screw 10A 250VDC 2.16N Screw Mount
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
Panel Mount Push Button - Momentary - SPDT - 10A@125/250 VAC - Quick Connect - UL
LOCKING CONN, 50A 3PH 250V, 3P4W
Power Relay 12VDC 10A SPDT(27.5x14x42)mm Socket
Power Relay 24VDC 10A 3PDT(36x36x47.5)mm Socket
Electromechanical Relay 12VDC 160Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay