help desk software
Image is representational - see mfr. specs

G3MC101PDC24

Omron Automation

Solid State Relay 28.8V DC-IN 1A 132V AC-OUT 4-Pin SIP Module

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Discontinued
포장
Certificate of Compliance Guarantee
설명 +
Solid State Relay 28.8V DC-IN 1A 132V AC-OUT 4-Pin SIP Module
Search Keywords: G3MC101PDC24
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Omron Automation
  • 부품 번호:
    G3MC101PDC24
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8541409500
  • COO:
    JP
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    132 V
  • Maximum Output Current:
    1 A
  • Output Device:
    Triac
  • Input Type:
    DC
  • Input Voltage:
    28.8 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    N/A
  • Dimension:
    24.5(Max) x 4.5(Max) x 13.5(Max) - 0.8 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 209
즉시 배송 가능
최소 주문:
40
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$3.52
40 +
$3.20
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5