In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Mounting Hardware/Bulk Ohmite Rohs Compliant: Yes |Ohmite 6101-6E
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
Power Relay 120VAC 10A DPDT(35.6x28.6x55.5)mm Socket
Power Relay 24VDC 10A DPDT(35.6x28.6x55.5)mm Socket
Conn Relay Socket SKT 8 POS Screw ST
FAN AC 180X89 115V TERMINAL, 375cfm
AC-DC Power Supply - 480W - 24-28VDC - DIN Rail - Input: AC 100-240V - 59x124x127mm - DC-O...