Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
Screw - Collar - Stainless Steel 0 Round Head - Pozidrive/Slotted - M2.5 X 12.3 - Pkg of 100
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
Plastic Sleeve - For Form Hole 5.9mm x 3.3mm - PA - UL90V2 - Grey - Pk of 100
Sleeve - Plastic - Black - Form Hole 5.9 x 3.3 PA UL 94 V‐2
Side Panel Screw Fixed For Ip 55
Metal Sleeve - Form Hole - 5.9 x 3.3 - Press‐in
Contactor, Sealed - 500+A @ 9-750Vdc - SPST-NC-DB (1 Form Y) - 9.6-14/19-28VDC Coil w/SPDT...
Electrolytic Aluminum Capacitor - 47 µF - 25 V - 20% - 6.3 X 5.4mm - Surface mount - 70mA ...
Res Metal Oxide Film 2.7K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk
Front Handle, One-Piece
Countersunk Screw - Torx (M4×14) - Steel Zinc Plated - Pkg of 100