help desk software
Image is representational - see mfr. specs

LED-8mm YelloW/green Vf=2.5V Max Iv=1600 Mcd Typ

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
LED-8mm YelloW/green Vf=2.5V Max Iv=1600 Mcd Typ
Search Keywords: NTE30053
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    NTE Electronics
  • 부품 번호:
    NTE30053
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8541402000
  • COO:
    TW
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    11 x 9.2 mm
  • Dominant Wavelength:
    572 nm
  • Color:
    Yellow Green
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 8
즉시 배송 가능 You may purchase in-stock quantity up to 8
최소 주문:
25
Available in less than min:
8
99 Weeks 배송 가능 10. 18. 27
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$2.134
25
$1.940
250
$1.550
500
$1.460
1,000
$1.390
2,500
$1.360
5,000
$1.320
7,500
$1.300
10,000 +
$1.290
Click for Quote
Log in 특별 가격 잠금 해제