help desk software
Image is representational - see mfr. specs

Integrated Circuit 0.5 Watt Audio Power AMP 9-lead SIP Vcc=14V

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Integrated Circuit 0.5 Watt Audio Power AMP 9-lead SIP Vcc=14V
Search Keywords: NTE1465
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    NTE Electronics
  • 부품 번호:
    NTE1465
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8542310000
  • COO:
    JP
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    21.89 x 3 x 4.5 mm
  • Function:
    Speaker
  • Maximum Dual Supply Voltage:
    N/R
  • Family:
    NTE1465
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 10
즉시 배송 가능 You may purchase in-stock quantity up to 10
최소 주문:
25
Available in less than min:
10
99 Weeks 배송 가능 10. 18. 27
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$2.123
25
$1.930
250
$1.530
500
$1.440
1,000
$1.380
2,500
$1.350
5,000
$1.310
7,500
$1.290
10,000 +
$1.270
Click for Quote
Log in 특별 가격 잠금 해제